7/8" Round Wirewound Potentiometer 1K Ohm 1 Watt 5% Single-Turn Panel Mount

You may also like:
3540S-1-104VP 3540S-1-104VP
Arndt Electronics
3540S-1-503VP 3540S-1-503VP
Arndt Electronics
3540S-1-102VP 3540S-1-102VP
Arndt Electronics
3540S-1-202VP 3540S-1-202VP
Arndt Electronics
91A2A-B28-B18/B18L 91A2A-B28-B18/B18L
Bourns
3540S-1-203VP 3540S-1-203VP
Arndt Electronics
Clearance

$4.95 ea

80 In Stock


  • Jameco Part no.: 2201519
  • Manufacturer: BI Technologies
  • Manufacturer no.: 5127R1K-L.50
  • HTS code: 8533400080
  • Electronics Parts Locator
# of units Price
1+ $4.95
10+ $4.49
50+ $3.95
100+ $3.59

Request a Large Quantity Quote

1 Turn 1,000 Ohm Wirewound Potentiometer

Specifications

  • Ohms: 1,000
  • Shape: Round
  • Diameter size (inches): 0.88
  • Watts: 1
  • Number of Turns: 1
  • Resistance Tolerance (±): 5%


Report a problem
Suggest a product
Specification Value
Resistance (Ohm)1000
Power Rating1 W
Tolerance5%
Number of Turns1
Shaft Length0.500 in., 12.70 mm
Termination StyleTurret, Panel Mount
Body Diameter0.875 in., 22.23 mm
Ganging Number1
Resistive Element MaterialWirewound
Manufacturer Series5127
TaperLinear
Product TypePrecision
Actuator TypeRound Smooth
TypeRotary Metal
TechnologyHelipot
Minimum Operating Temperature-65°C
Maximum Operating Temperature125°C
MountingPanel
Height33.78mm
Temperature Coefficient20 ppm/°C
Shaft Diameter6.35mm
Resistance1 KOhm


Report a problem
Suggest a product