Rosin Flux Liquid Pen 10mL Instant Wetting

You may also like:
83-1000-0951 83-1000-0951
Kester
10-4202 10-4202
GC Electronics
RSF-R80-2 RSF-R80-2
Caig Labs/Deoxit
1621-10S 1621-10S
Tech Spray
2507-N 2507-N
Tech Spray
SMD291 SMD291
Chipquik

$7.95 ea

6 In Stock
More Available – 3 weeks


  • Jameco Part no.: 2201771
  • Manufacturer: MG Chemicals
  • Manufacturer no.: 835-P
  • Hazard *This product must ship ground
    within the 48 contiguous United States
  • HTS code: 3810000000
  • Electronics Parts Locator
# of units Price
1+ $7.95
5+ $7.59
25+ $7.05

Request a Large Quantity Quote

Rosin Flux Pen 10mL

For precision application of rosin flux, in a convenient microtip pen format.

Features:

  • RA type flux
  • Superior fluxing ability
  • Fully activated
  • Instant wetting
  • After soldering, the rosin residue is non-corrosive, non-conducting, moisture resistant, and fungus resistant
  • Meets Mil. spec. #RA 14256
  • ROMI class, J Standard
  • ANSI Spec. 004
  • RoHS Compliant
  • Size: 10mL pen
  • Store at Room Temperature 15°C to 30°C (59°F to 86°C)


Report a problem
Suggest a product
Specification Value
Volume (fl. oz.)0.33


Report a problem
Suggest a product