5 Volt 178 Ohm Double Pole Double Throw Relay

You may also like:
JS1-12V-F JS1-12V-F
NAIS/Aromat
T9AP1D52-48-03 T9AP1D52-48-03
TE Connectivity
JS1F-B-24V-F-H194 JS1F-B-24V-F-H194
Panasonic
JTN1AS-PA-F-DC12V JTN1AS-PA-F-DC12V
Panasonic
JTV1AG-TMP-12V   JTV1AG-TMP-12V  
Panasonic
G2R-24 12VDC G2R-24 12VDC
Omron

$1.25 ea

166 In Stock
More Available – 5 weeks


  • Jameco Part no.: 2202360
  • Manufacturer: Fujitsu
  • Manufacturer no.: NA5W-K
  • HTS code: 8536410020
  • Electronics Parts Locator
# of units Price
1+ $1.25
10+ $1.09
50+ $0.89

Request a Large Quantity Quote

5 Volt 178 Ohm Double Pole Double Throw Relay

Features

  • Mounting Style: PCB
  • Coil Voltage: 5V
  • Contact Current: 2A
  • Coil Resistance: 178Ω (±10%)
  • Rated Coil Power: 140mW
  • Dimensions: 14.9 (L) x 7.4 (W) x 9.7 (H) mm

    Report a problem
    Suggest a product
  • Specification Value
    Coil Voltage5 VDC
    Contact FormDPDT
    Coil Resistance178 Ohm
    Current Rating2 A
    Termination8-Pin
    Length0.59 in.
    Width0.29 in.
    Height0.38 in.


    Report a problem
    Suggest a product