# of units | Price |
---|---|
1+ | $0.59 |
10+ | $0.49 |
100+ | $0.29 |
500+ | $0.25 |
1000+ | $0.19 |
Specification | Value |
---|---|
Configuration | Reflective Sensor |
Peak Wavelength | IR |
Gap Width | N/A |
Power Dissipation | 90 mW |
Maximum Collector Emitter Voltage | 30 V |
Maximum Emitter Collector Voltage | 5 V |
Maximum Collector Current | 20 mA |
Input Voltage | 1.2 |
Maximum Forward Current | 60 mA |
Size | 8.7x4.5mm |
Mounting | PCB Dual 3mm T-1 |