33mm Piezo Transducer 1kHz

You may also like:
11D3120-LF-TA 11D3120-LF-TA
Jameco Valuepro
7P3120LF-LA 7P3120LF-LA
Jameco Valuepro
32S4120-LFPN 32S4120-LFPN
Jameco Valuepro
11D3240-R 11D3240-R
Jameco Valuepro
23S3120ANLF-PN 23S3120ANLF-PN
Jameco Valuepro
7S3240LFLA 7S3240LFLA
Jameco Valuepro

$1.49 ea

78 In Stock


  • Jameco Part no.: 2202925
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: PKM33EP-1001
  • HTS code: 8543909500
  • Electronics Parts Locator
# of units Price
1+ $1.49
10+ $1.39
100+ $1.25

Request a Large Quantity Quote

Piezoelectric Buzzer

Features

  • Frequency: 4000 Hz
  • Dimensions (H x Dia.): 0.29" x 1.25"


Report a problem
Suggest a product
Specification Value
Tone ModeContinuous
Input Voltage12 V
Voltage Range (Vp-p)3-30
Current Rating7 mA
Output70 dBA
Frequency4000 Hz
Size (H" x Dia.").29 x 1.25
Termination StylePC Pins
MountingThrough Hole
TechnologyPiezo
Height0.29 in.
Diameter1.25 in.


Report a problem
Suggest a product