Mini DIN Socket Receptacle 4-Pin Panel Mount

You may also like:
SD-50SN SD-50SN
Jameco Valuepro
SD-50 SD-50
Jameco Valuepro
SDS-50J SDS-50J
Jameco Valuepro
SD-60 SD-60
Jameco Valuepro
SD-80 SD-80
Jameco Valuepro
MD60 MD60
Jameco Valuepro
Clearance

$1.95 ea

114 In Stock


  • Jameco Part no.: 2205510
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: MD-40SN
  • HTS code: 8536694040
  • Electronics Parts Locator
# of units Price
1+ $1.95
10+ $1.75
100+ $1.59
500+ $1.39
1000+ $1.19

Request a Large Quantity Quote

Mini DIN Socket Receptacle 4-Pin Panel Mount

Specifications

  • Connector Type: Receptacle, Female Sockets
  • Number of Positions: 4
  • Shell Size - Insert: Mini DIN
  • Shell Size, MIL: N/A
  • Mounting Type: Panel Mount, Flange
  • Termination: Solder
  • Fastening Type: Push-Pull
  • Orientation: Keyed
  • Ingress Protection: N/A
  • Shell Material, Finish: Steel, Nickel Plated
  • Contact Finish: Silver
  • Voltage - Rated: 100VAC, 12VDC
  • Current Rating: 1A, 2A
  • Operating Temperature: -20°C to 105°C


Report a problem
Suggest a product
Specification Value
Connector TypeSocket
Number of Contacts4
Connector StyleMini DIN
Current Rating1A, 2A
Voltage Rating100 VAC, 12 VDC
TerminationSolder
Mounting TypePanel Mount, 2-Hole Frame
Contact FinishSilver
Shell MaterialSteel Nickel Plated
ShieldingShielded
ColorBlack


Report a problem
Suggest a product