0.1W Round Ferrite Speaker

You may also like:
TR-050F TR-050F
Jameco Valuepro
8PROC5 8PROC5
Regal Electronics
EAS-6P60SD EAS-6P60SD
Jameco Valuepro
110153-01 110153-01
Jameco Valuepro
BLS86-2-08H30.5-05LF BLS86-2-08H30.5-05LF
Arndt Electronics
SWC-50R12.8 SWC-50R12.8
Arndt Electronics
Clearance

$0.69 ea

10% discount applied in cart

397 In Stock


  • Jameco Part no.: 2205561
  • Manufacturer: Panasonic
  • Manufacturer no.: 45P30S
  • HTS code: 8518210000
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $0.69
10+ $0.59
100+ $0.45
500+ $0.39

Request a Large Quantity Quote

0.1W Round Ferrite Speaker

Features

  • Dimension(Dia. x D): 1.8" x 0.7"
  • Power Rating: 0.1W
  • Resistance: 8Ω
  • Frequency: 530-3000Hz

    Report a problem
    Suggest a product
  • Specification Value
    Impedance8 Ohm
    Nominal Input Power (W)0.1
    Input Power (max) (W)0.1
    Output93 dB
    Frequency Range530 Hz to 3000 Hz
    Magnet Size (Diameter x H) (inches)0.69 x 0.45
    Termination MethodSolderable Lug
    Diameter1.8 in.
    Depth0.7 in.
    Lengthn/a
    Widthn/a


    Report a problem
    Suggest a product