XMEGA Xminilab Plug-in Mixed Signal Oscilloscope 3.3"x1.75"

You may also like:
ANALOG-DIS2-BUNDLE ANALOG-DIS2-BUNDLE
Digilent
SHS806 SHS806
Siglent Technologies
410-394 410-394
Digilent
410-394-1 410-394-1
Digilent
471-040 471-040
Digilent
471-041 471-041
Digilent

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

2205915">Substitute Products

  • Jameco Part no.: 2205915
  • Manufacturer: Gabotronics
  • Manufacturer no.: GT-0005
  • HTS code: 9030201500
  • Web Exclusive
# of units Price
1+ $69.95
5+ $64.95

Request a Large Quantity Quote

XMEGA Xminilab Plug-in Mixed Signal Oscilloscope

The Xminilab is a mixed signal oscilloscope with an arbitrary waveform generator in a DIP module. It measures only 3.3 x 1.75 inches, and can be mounted directly on a breadboard. The Xminilab can also be used as a development board for the AVR XMEGA microcontroller.


Features:

  • Mixed Signal Oscilloscope: Simultaneous sampling of analog and digital signals
  • Advanced Trigger: Normal / Single / Auto, with rising or falling edge and adjustable trigger level
  • Meter Mode: Average, Peak to peak and Frequency readout
  • XY Mode:
    • Plot Lissajous patterns
    • See the phase difference between two waveforms
  • Spectrum Analyzer with different windowing options and selectable vertical log
  • Horizontal and Vertical Cursors with automatic waveform measurements
  • Arbitrary Waveform Generator with Sweep on all parameters
  • Display options: Persistence, Different grid options, and more
  • Includes: Two 10-pin headers

Specifications:

General Specifications:

    ATXMEGA32A4U 36KB Flash, 4KB SRAM, 1KB EEPROM
    Graphic OLED display 2.42", 128x64 pixels
    Module size: 3.3" x 1.75"
    PDI interface
    4 tactile switches
    USB connectivity: Windows, Linux, Mac, Android

Logic Analyzer specifications:

    8 Digital Inputs, 3.3V level
    Maximum sampling rate: 2MSPS
    Frequency counter: 16MHz
    Protocol Sniffer: UART, I2C, SPI
    Internal pull up or pull down
    Buffer size: 256

Oscilloscope specifications:

    2 Analog Inputs
    Maximum Sampling rate: 2MSPS
    Analog Bandwidth: 200kHz
    Resolution: 8bits
    Input Impedance: 1MΩ
    Buffer size per channel: 256
    Input Voltage Range: -14V to +20V

AWG specifications:

    1 Analog Output
    Maximum conversion rate: 1MSPS
    Analog Bandwidth: 44.1kHz
    Resolution: 8bits
    Output current > +/- 7mA
    Buffer size: 256
    Output Voltage: +/- 2V


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product