600 Watt Modified Sine Wave Power Inverter with 'Auto Restart' - 12VDC In / 110VAC Out

You may also like:
MG1261.5A MG1261.5A
259 259
3G-301DN13 3G-301DN13
FIT0398 FIT0398
PB-230-24AD1 PB-230-24AD1
PB-1000-24 PB-1000-24

The product is not available for purchasing. Please check our replacement and substitute products.


  • Jameco Part no.: 2207224
  • Manufacturer: Velleman
  • Manufacturer no.: PSI600U
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $48.69
5+ $43.79

Request a Large Quantity Quote

600 Watt Modified Sine Wave Power Inverter with 'Auto Restart' - 12VDC In / 110VAC Out

Applications ideas for this power inverter include portable radio and television sets, lighting fixtures or heating devices.

Features

  • output is overload protected, inverter will restart automatically
  • resists power surges of up to 200% the rated power (0.5s)
  • with soft-start
  • wrong polarity protection
  • compact dimensions
  • modified sine wave
  • output is short-circuit protected
  • battery-low alarm
  • battery-low shutdown
  • thermal + overload protection
  • child-safe

    Specifications

  • input voltage: 12VDC (10-15VDC)
  • zero-load consumption: < 400mA
  • operating temperature:
  • rated output: 600W
  • dimensions: 8 17/64" x 4 9/64" x 2 23/64"
  • weight: 38.8oz
  • output voltage: 110VAC/60Hz

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product