0.8W Round Ferrite Speaker

You may also like:
TR-050F TR-050F
Jameco Valuepro
8PROC5 8PROC5
Regal Electronics
45P30S 45P30S
Panasonic
110153-01 110153-01
Jameco Valuepro
BLS86-2-08H30.5-05LF BLS86-2-08H30.5-05LF
Arndt Electronics
SWC-50R12.8 SWC-50R12.8
Arndt Electronics
Clearance

$0.99 ea

10% discount applied in cart

379 In Stock


  • Jameco Part no.: 2208825
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: EAS-6P60SD
  • HTS code: 8518210000
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $0.99
10+ $0.89
100+ $0.79
250+ $0.69

Request a Large Quantity Quote

0.8W Round Ferrite Speaker

Features

  • Dimension: 2.2" x 1.3"
  • Power Rating: 0.8W
  • Resistance: 8Ω
  • Frequency: 100-5000Hz

    Report a problem
    Suggest a product
  • Specification Value
    Impedance8 Ohm
    Nominal Input Power (W)0.4
    Input Power (max) (W)0.8
    Output85 dB
    Frequency Range100 Hz to 5000 Hz
    Magnet Size (Diameter x H) (inches)2.20 x 1.30
    Termination MethodSolderable Lug
    Diameter2.2 in.
    Depth1.3 in.
    Lengthn/a
    Widthn/a


    Report a problem
    Suggest a product