12 Volt 5 Amp 60 Watt Regulated Switching Table Top Power Supply

You may also like:
2500.072 2500.072
Quail Electronics
0310.120 0310.120
Quail Electronics
GSM60B12-P1J GSM60B12-P1J
MEAN WELL
GST60A12-P1J GST60A12-P1J
MEAN WELL
SA06-20S05V-SPD SA06-20S05V-SPD
Autec Power Systems
PSA-30U-120 PSA-30U-120
Phihong
VET18US120C2-JA VET18US120C2-JA
Arndt Electronics
SGAS15A12-P1J SGAS15A12-P1J
MEAN WELL

$13.95 ea

127 In Stock
More will be available on Mar. 25

Email [email protected] for Product Availability

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2208956
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: DCT65W120500ZZ-A2
  • HTS code: 8504409530
  • Electronics Parts Locator
# of units Price
1+ $13.95
10+ $11.49
50+ $9.95

Request a Large Quantity Quote

12 Volt 5 Amp 60 Watt Regulated Switching Table Top Power Supply

  • Output voltage: 12 VDC
  • Output current: 5A (5000 mA)
  • Output power: 60 watts
  • Output connector: 2.1mm x 5.5mm, center positive female barrel plug
  • Input voltage: 100-240 VAC @ 50-60 Hz
  • LED indicator: Yes
  • Size: 4.5" x 2.0" x 1.2"
  • Case color: Black
  • DC Output cord length: 4 feet
  • AC input cord length: Not included, we recommend a 3-conductor AC power cord, p/n: 2271575.
  • Weight: 0.9 lbs.
  • Agency approvals: UL, CUL, TUV, CE

    Report a problem
    Suggest a product
  • Specification Value
    Output Voltage12 VDC
    Output Current5 A
    Power Rating60 W
    AC Power CordNOT INCLUDED, RECOMMEND 2271575
    Input Voltage100 VAC to 240 VAC
    Input Frequency50 Hz to 60 Hz
    Output Connector TypeCylindrical Female
    Output Connector Diameters2.1mm x 5.5mm
    PolarityCenter Positive
    Agency ApprovalsUL, CUL, TUV, CE
    Number of Outputs1
    Length4.5 in.
    Width2.0 in.
    Height1.2 in.
    ColorBlack
    TypeAuto Switching
    StyleDesktop Adapter
    FamilyReliaPro


    Report a problem
    Suggest a product