This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
Substitute Products# of units | Price |
---|---|
1+ | $0.59 |
10+ | $0.49 |
100+ | $0.35 |
500+ | $0.29 |
Specification | Value |
---|---|
Pins | 4 |
Contact Form | SPDT |
Switch Function | ON-OFF-ON |
Contact Rating | 0.5 A @ 125 VDC |
Lead Pitch | 0.17 in. |
Housing Material | Metal |
Actuator Type | Top Slide |
Color | Chrome |
Color - Actuator/Cap | Black |
Length | 0.79 in. |
Width | 0.4 in. |
Height | 0.3 in. |