12 Volt DC Motor 3203 RPM 36g-cm Torque with 5 Inch Wires

You may also like:
RF-500TB-18280-R RF-500TB-18280-R
Nichibo Taiwan
MS5N-1885-R MS5N-1885-R
Jameco Reliapro
RF-500TB-12560-R RF-500TB-12560-R
Nichibo Taiwan
FE-260-2295 FE-260-2295
Jameco Reliapro
FE-260-2670 FE-260-2670
Jameco Reliapro
RF-370CH-10670-19.5 RF-370CH-10670-19.5
Jameco Reliapro
Clearance

$2.95 ea

96 In Stock


  • Jameco Part no.: 2209203
  • Manufacturer: Nichibo Taiwan
  • Manufacturer no.: MD5BN-12200
  • HTS code: 8501104060
  • Electronics Parts Locator
# of units Price
1+ $2.95
10+ $2.59
50+ $2.29

Request a Large Quantity Quote

12VDC Motor

Features:

  • Nominal voltage: 12VDC
  • Voltage range: 2 - 20VDC
  • Current @ maximum efficiency: 0.201A
  • Speed @ maximum efficiency: 3203 RPM
  • Torque @ maximum efficiency: 36.05 g-cm
  • Terminal type: 5" wires
  • Shaft diameter: 0.09"
  • Shaft length: 1.00"
  • Size: 1.09" diameter x 1.29" depth
  • Screw Mount Dimensions: M2.6


Report a problem
Suggest a product
Specification Value
Voltage Rating12 VDC
Input Voltage Range2 VDC to 20 VDC
Current @ Max. Efficiency (A)0.7
Speed @ Max. Efficiency (RPM)4200
Torque @ Max. Efficiency (g-cm)168
Efficiency50%
Terminal Type5 " Wires
Shaft Diameter0.09"
Shaft Length0.885"
Dimensions1.1"Dia. x 1.3
Body Diameter1.1"
Body Length1.6"


Report a problem
Suggest a product