2-2 Phase Unipolar Stepper Motor 24VDC

You may also like:
STP-42D201-37 STP-42D201-37
Shinano Kenshi
42BYGH404-R 42BYGH404-R
Jameco Reliapro
25BY4801 25BY4801
Jameco Reliapro
M25SP-5N LF(50 OHMS) M25SP-5N LF(50 OHMS)
Mitsumi Electronics Corporation
35BY48L030-01 35BY48L030-01
Jameco Reliapro
42BYG023-R 42BYG023-R
Jameco Reliapro
Clearance

$1.95 ea

10% discount applied in cart

269 In Stock


  • Jameco Part no.: 2209254
  • Manufacturer: NMB Technologies
  • Manufacturer no.: PM55L-048-ZXX3
  • HTS code: 8501103000
  • Electronics Parts Locator
# of units Price
1+ $1.95
10+ $1.59
100+ $1.35

Request a Large Quantity Quote

2-2 Phase Unipolar Stepper Motor

Features:

  • Drive voltage: 24VDC
  • Step angle: 7.5° ±5%
  • Phase resistance: 30Ω
  • Current: 800mA
  • Detent torque: 1950 g-cm
  • Holding torque: 2050g-cm
  • Mounting hole space: 2.50"
  • Mounting hole size: 0.13"
  • Shaft diameter: 0.25"
  • Shaft length: 0.62"
  • Motor diameter: 2.16"
  • Motor depth: 1.00"
  • Weight: 0.60 lbs.


Report a problem
Suggest a product
Specification Value
Coil TypeBipolar
Voltage Rating24 VDC
Current per Phase800 mA
Step Angle7.5
Resistance per Phase5.5 Ohm
Inductance per Phasen/a
Holding Torque1600 g-cm
Shaft Diameter0.25 in.
Shaft Length0.62 in.
Motor Size (Diameter x Length) (inch)2.16 x 1
NEMA Frame Sizen/a
Hole Spacing2.5 in.
Mounting Hole0.13 in.
Detent Torque1400 g-cm
Weight0.6 lbs.


Report a problem
Suggest a product