AC to DC Wall Adapter Transformer Single Output 6 Volt 1.2 Amp 7.2 Watt

You may also like:
DCU090050Z7480 DCU090050Z7480
Jameco Reliapro
DDU120100Z7972 DDU120100Z7972
Jameco Reliapro
DDU1201500J1161 DDU1201500J1161
Jameco Reliapro
DCU0900600Z6650 DCU0900600Z6650
Jameco Reliapro
DCU1200500Z8692 DCU1200500Z8692
Jameco Reliapro
DDU120100Z2993 DDU120100Z2993
Jameco Reliapro

$9.95 ea

95 In Stock
180 ship on Jan. 7


  • Jameco Part no.: 220943
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: DCU060120G2401
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $9.95
10+ $8.95
50+ $7.95
100+ $6.95

Request a Large Quantity Quote

7.2 Watt AC/DC Unregulated Linear Wall Adapter

6 Volts at 1.2 Amps

Specifications:
  • Connector Type: Cylindrical Female
  • Connector Size: 2.1mm x 5.5mm
  • Polarity: Center Negative
  • Dimensions: 2.5" x 2" x 1.7"
  • Cord length: 6'
  • Weight: .7 lbs
  • Certifications: UL/CUL


Report a problem
Suggest a product
Specification Value
Output Voltage6 VDC
Output Current1.20 A
Power Rating7.2 W
Input Voltage120 VAC
Input Frequency50Hz to 60Hz
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm
PolarityCenter Negative
Agency ApprovalsUL
Number of Outputs1
Height3.4 in.
Width2.7 in.
Depth2.2 in.
Output Cord Length6 ft.


Report a problem
Suggest a product