Solder Roll 1-Pound 44 Activated Rosin Core Sn60 Pb40 0.040" Diameter 1 Pound

You may also like:
8PK-033P 8PK-033P
Jameco Benchpro
SOLDERDISPLF SOLDERDISPLF
Jameco Benchpro
24-6040-0027 24-6040-0027
Kester
83-3000-0000 83-3000-0000
Kester
83-4000-0000 83-4000-0000
Kester
209074-R 209074-R
Jameco Benchpro

$44.95 ea

21 In Stock
More Available – 3 weeks


  • Jameco Part no.: 2210124
  • Manufacturer: Kester
  • Manufacturer no.: 24-6040-0039
  • HTS code: 7806000300
  • Web Exclusive
# of units Price
1+ $44.95
5+ $39.95
10+ $34.95

Request a Large Quantity Quote

1-Pound 44 Activated Rosin Core 60/40 Solder Roll 0.04" Diameter

Kester 44 Rosin Flux is an activated rosin formula for use in flux-cored solder wire. Kester 44 Rosin Flux has virtually dominated the field of activated rosin core solders for well over four decades. An outstanding performance feature of this flux is the "instant-action" wetting behavior. The high mobility and fast-spreading action of this flux results in more reliable production line soldering.

Specifications:

  • Tin: 60% (Sn)
  • Lead: 40% (Pb)
  • Solder wire diameter: 0.040" (1.02mm)
  • Wire gauge: 18 AWG, 19 SWG
  • Core size: 3.3%
  • Melting point: 361-374°F (183-190°C)
  • Activated rosin flux core
  • High activity RA formulation
  • Excellent solderability to a wide variety of metallizations
  • Industry standard RA cored wire for decades
  • Classified as ROM1 per J-STD-004
  • Weight: 1 lb.

    Report a problem
    Suggest a product
  • Specification Value
    Tin Composition60%
    Lead Composition40%
    Silver CompositionN/A
    Copper CompositionN/A
    Diameter0.040 in. (1.016 mm)
    Weight1 lbs.
    PackagingRoll
    Product TypeSolder


    Report a problem
    Suggest a product