MCD Electronics MCDL-5T8R6G5B6C-CA

You may also like:
LHG3392 LHG3392
Jameco ValuePro
LHG2062 LHG2062
Jameco ValuePro
LEG5292 LEG5292
Jameco ValuePro
UT0362-21-D61-R UT0362-21-D61-R
Jameco ValuePro
GDG-5MMSURCSYGC GDG-5MMSURCSYGC
Jameco ValuePro
LTL-30EHJ-002 LTL-30EHJ-002
Lite-On Electronics

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


  • Jameco Part no.: 2210829
  • Manufacturer: MCD Electronics
  • Manufacturer no.: MCDL-5T8R6G5B6C-CA
  • HTS code: 8541402000
  • Web Exclusive
# of units Price
1+ $0.39
10+ $0.35
100+ $0.25

Request a Large Quantity Quote

5mm Water Clear RGB LED - Common Anode

Features

  • Tri-color: Red, Green, Blue
  • Suitable high pulse current operation
  • Extra high radiant power and radiant intensity
  • High reliability
  • Low forward voltage
  • Lead free
  • Common Anode (positive). (Common Cathode version is P/N: 2125181)
  • Can be color mixed with PWM output to create virtually any color
  • Triple Output

Chip Materials:

  • Dice Material: GaAlInP/Si & GaInN/GaN & GaInN/GaN
  • Light Color: Full Color (Ultra Orange & Ultra Pure Green & Ultra Blue)
  • Lens Color: Water Clear
  • LED Size: T1-3/4 (5mm)

Specifications (@ 20mA):

  • Typical Forward Voltage: Ultra Orange=2.25V, Ultra Pure Green=3.5V, Ultra Blue=3.5V
  • Reverse Current: 100µA Max.
  • Dominant Wavelength: Ultra Orange=624nm, Ultra Pure Green=525nm, Ultra Blue=470nm
  • Half Intensity Angle: 20 degrees
  • Luminous Intensity: Ultra Orange=3500mcd, Ultra Pure Green=4000mcd, Ultra Blue=2000mcd


Report a problem
Suggest a product
Specification Value
PackageT1-3/4 (5mm)
ColorRGB
Luminous Intensity3500mcd, 4000mcd, 2000mcd
Lens TypeWater Clear
Viewing Angle20°
Typical Forward Voltage2.25 V, 3.5 V, 3.5 V
Typical Forward Current30 mA
Peak Wavelength624 nm, 525 nm, 470 nm
Height8.7 mm
Lead Pitch0.05 in.
Pins2
LED Display TypeSuper Bright
PolarityCommon Anode


Report a problem
Suggest a product