Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

LED Super Bright RGB Water Clear 5mm (T-1 3/4) Common Cathode

You may also like:
MCDL-5T8R6G5B6C MCDL-5T8R6G5B6C
LHG2062 LHG2062
LHG2062B LHG2062B
MCDL-5013RBGC-C-9 MCDL-5013RBGC-C-9"
MCDL-5013RBGC-C-15 MCDL-5013RBGC-C-15"
GDG-5MMSURCSYGC GDG-5MMSURCSYGC
RGB LED CA-10 RGB LED CA-10
Slashed Prices - Limited Quantity

$0.85 ea

1,129 ship on Apr. 7


  • Jameco Part no.: 2211119
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: MSL-504RGB-4P-
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.85
10+ $0.75
100+ $0.59
500+ $0.49
1000+ $0.39

Request a Large Quantity Quote

5mm Water Clear RGB LED - Common Cathode

Features

  • Tri-color: Red, Green, Blue
  • Small flange without stand-off
  • Long life - solid state reliability
  • Long lead length (25.4mm)
  • Versatile mounting on PC board or panel
  • Common Cathode configuration. (Common Anode (Power) version is P/N: 2211127)
  • Can be color mixed with PWM output to create virtually any color
  • Triple Output

Chip Materials

  • Dice Material: AlGaInP & InGaN & InGaN
  • Light Color: Full Color - Pure Red & Pure Green & Pure Blue
  • Lens Color: Water Clear
  • LED Size: T1-3/4 (5mm)

Specifications (@ 25°C, 20mA)

  • Typical Forward Voltage: Red=2.0V, Green= 3.4V, Blue= 3.4V
  • Reverse Current: 10µA max. (Vr: 5V)
  • Dominant Wavelength: Red= 625nm, Green= 525nm, Blue= 470nm
  • Viewing Angle: 25°
  • Luminous Intensity (typ.): Red= 2000mcd, Green= 3000mcd, Blue= 1200mcd
  • 4-pin package


Report a problem
Suggest a product
Specification Value
Package5mm, T-1 3/4
ColorRGB
Luminous Intensity - Iv (mcd)2000/3000/1200
Lens TypeWater Clear
Viewing Angle (deg)25
Forward Voltage - Vf (Typ.)2.0/3.4/3.4
Forward Current - If (Typ.)30 mA
Wavelength625 nm, 525 nm, 470 nm
Height (mm)7.9
Lead Pitch0.1"
Pin Count4
LED Display TypeSuper Bright


Report a problem
Suggest a product