Universal Power Supply 5-14V DC/1A

You may also like:
JE215 JE215
Jameco Kitpro
DFR0140 DFR0140
DFRobot
WSI8004 WSI8004
Velleman
WSPC1823 WSPC1823
Velleman
34020 34020
Solarbotics
WSPC8042 WSPC8042
Velleman

$15.95 ea

Call 1-800-831-4242


  • Jameco Part no.: 2211768
  • Manufacturer: Velleman
  • Manufacturer no.: K2570
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8542310000
  • Electronics Parts Locator
# of units Price
5+ $15.95

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5

Universal Power Supply 5-14V DC/1A

Suits all Velleman kits requiring a regulated power supply between 5 and 12V DC, and no more than 1A.

Specifications

  • Difficulty Level: 1
  • Input voltage: 7-16V DC / 1A
  • Output voltage: 5-14V DC, regulated
  • Output current: max. 1A
  • Power limitation and thermal overload protection
  • Max. Dissipation: 7W
  • PCB dimensions: 3 x 2.4"

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product