MANUFACTURERS
Brands A-Z
FEATURED BRANDS
ADDA Corporation
Taiwan Alpha
Arduino
Busboard Prototype Systems
Cincon
DFRobot
Digilent
Gulf Electrics
Jameco Benchpro
Jameco Kitpro
Jameco Reliapro
Jameco Valuepro
MEAN WELL
Nichibo Taiwan
Quail Electronics
Saelig-Kerr
Siglent Technologies
STMicroelectronics
Sunon
TE Connectivity
Velleman
Weller/Cooper Industries
Xytronic Industries
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
Electronic Kits
Test & Measurement
Universal Temperature Sensor
View larger image
Jameco Part no.:
2212437
Manufacturer:
Velleman
Manufacturer p/n:
VM132
NCNR (Non-Cancelable, Non Returnable)
HTS code:
8542390000
User's Manual(current)
[220 KB ]
You may also like:
GBP205-R
Jameco Benchpro
GIP001-R
Jameco Benchpro
P6100
Jameco Benchpro
6883
Pomona Electronics
TL-034
Jameco Benchpro
03-701A-R
Jameco Benchpro
$24.49
ea
Call 1-800-831-4242
Qty
Add to cart
+ Add to my favorites
# of units
Price (USD)
5+
$24.49
Request a Large Quantity Quote
NOTE:
Order in multiples of 5
WARNING: Proposition 65
Jameco Part no.:
2212437
Manufacturer:
Velleman
Manufacturer no.:
VM132
NCNR (Non-Cancelable, Non Returnable)
HTS code:
8542390000
User's Manual(current)
[220 KB ]
Web Exclusive
# of units
Price
5+
$24.49
Request a Large Quantity Quote
NOTE:
Order in multiples of 5
WARNING: Proposition 65
Overview
Spec
ification
s
Related
products
Back to top
Overview
Universal Temperature Sensor
Software
Features
applications:
- measure indoor and outdoor temperatures
- monitor heating and/or cooling of rooms, equipment, etc
- monitor temperatures in processes
- put a temperature readout on your website
- measure indoor and outdoor temperatures
Specifications
range: -20°C (-4°F) to +70°C (+158°F)
output: 0-20mA current loop
output voltage compliance: 10V
one single adjustment
3-wire system (GND, +V and OUT)
power supply:
-12VDC for 0-5V OUT
-15VDC for 0-10V OUT
current consumption: 30mA max.
dimensions: 2.17 x 1.38 x 0.59"
Report a problem
Suggest a product
Back to top
Specifications
Specification
Value
Design Level
Beginner Kit
Piece Count
22
Report a problem
Suggest a product
Back to top
Related Products
View related products
Let Jameco suggest other similar products:
Report a problem
Suggest a product
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
NEW PRODUCTS
CLEARANCE - Additional Savings
×
Universal Temperature Sensor
Image is representative only