MANUFACTURERS
Brands A-Z
FEATURED BRANDS
ADDA Corporation
Taiwan Alpha
Arduino
Busboard Prototype Systems
Cincon
DFRobot
Digilent
Gulf Electrics
Jameco Benchpro
Jameco Kitpro
Jameco Reliapro
Jameco Valuepro
MEAN WELL
Nichibo Taiwan
Quail Electronics
Saelig-Kerr
Siglent Technologies
STMicroelectronics
Sunon
TE Connectivity
Velleman
Weller/Cooper Industries
Xytronic Industries
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
Electronic Kits
Test & Measurement
Thermostat Module 5-30 degrees C
View larger image
Jameco Part no.:
2212461
Manufacturer:
Velleman
Manufacturer p/n:
VM137
NCNR (Non-Cancelable, Non Returnable)
HTS code:
8542390000
No datasheet available. Please review the tabs below for product specifications.
You may also like:
GBP205-R
Jameco Benchpro
GIP001-R
Jameco Benchpro
P6100
Jameco Benchpro
6883
Pomona Electronics
TL-034
Jameco Benchpro
03-701A-R
Jameco Benchpro
$16.95
ea
Call 1-800-831-4242
Qty
Add to cart
+ Add to my favorites
# of units
Price (USD)
5+
$16.95
Request a Large Quantity Quote
NOTE:
Order in multiples of 5
WARNING: Proposition 65
Jameco Part no.:
2212461
Manufacturer:
Velleman
Manufacturer no.:
VM137
NCNR (Non-Cancelable, Non Returnable)
HTS code:
8542390000
No datasheet available. Please review the tabs below for product specifications.
Web Exclusive
# of units
Price
5+
$16.95
Request a Large Quantity Quote
NOTE:
Order in multiples of 5
WARNING: Proposition 65
Overview
Spec
ification
s
Related
products
Back to top
Overview
Thermostat Module 5 - 30 °C
Simple low-cost thermostat / temperature controller for various applications.
Features
use for frost protection
heating controller
automotive applications (fan control)
temperature regulated fan control (on/off)
air-conditioning controller
preset temperature alarm ( frost alarm)
Specifications
temp. range: 5 to 30°C approx. (41 to 86°F)
output relay with LED-indicator
relay power rating : 3A normal open and normal closed contact
power supply : 12VDC / 100mA
hysteresis: 1°C ( 1.8°F)
dimensions: 2.1 x 2.4 x 1.1"
Report a problem
Suggest a product
Back to top
Specifications
Specification
Value
Design Level
Beginner Kit
Piece Count
1
Report a problem
Suggest a product
Back to top
Related Products
View related products
Let Jameco suggest other similar products:
Report a problem
Suggest a product
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
NEW PRODUCTS
CLEARANCE - Additional Savings
×
Thermostat Module 5-30 degrees C
Image is representative only