Panel Thermostat Module

You may also like:
DFR0130-B DFR0130-B
DFRobot
CX102B CX102B
Jameco Benchpro
PM428 PM428
Jameco Benchpro
PMLCDL PMLCDL
Velleman
DFR0244-B DFR0244-B
DFRobot
DFR0245-R DFR0245-R
DFRobot

$49.49 ea

Call 1-800-831-4242


  • Jameco Part no.: 2212525
  • Manufacturer: Velleman
  • Manufacturer no.: VM148
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 9030201500
  • Electronics Parts Locator
# of units Price
2+ $49.49

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 2

Panel Thermostat Module

Features

  • general purpose panel mount thermostat
  • usable for heating or cooling purposes, (central heating, airco, incubator )
  • separate output-ON and output-OFF setting (hysteresis)
  • direct manual temperature adjustment
  • bright red LED read-out
  • comes with easy board-to-wire connectors and sensor (20cm wire)
  • calibrate option
  • under- and overflow indication

Specifications

  • temperature range: - °C: -18°C + 60°C
  • temperature resolution: ± 0.5°C or ± 2°F
  • accuracy: +/- 2°C, fine tune till +/- 0.5°C
  • readout update interval: 1 second
  • relay contact: NO - 3A (max. 230V)
  • power supply: 9 - 12V DC
  • power consumption: < 70mA
  • dimensions:
      -panel module: 67x40.5 mm / 2.6x1.6"
      -cut-out: 54x37 mm / 2.1x1.5"
      -mounting depth: 40mm / 1.6"
      -weight: 1.76 oz


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product