12 Volt Car Battery Monitor

You may also like:
SP-1A SP-1A
Elenco Electronics
AK-100 AK-100
Elenco Electronics
ROB0022 ROB0022
DFRobot
JE250 JE250
Jameco Kitpro
JE255 JE255
Jameco Kitpro
21-880 21-880
Jameco Kitpro

$12.25 ea

Call 1-800-831-4242


  • Jameco Part no.: 2212630
  • Manufacturer: Velleman
  • Manufacturer no.: VM189
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8542390000
  • Web Exclusive
# of units Price
5+ $12.25

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5

12 V Car Battery Monitor

This small circuit is of great value to check your car battery status.

Features

  • easy to build in
  • only 2 wires to connect (connect after ignition)
  • uses multi-color 3mm LED
    green: battery OK
    Slow pulsing (green): battery OK or charging
    red: battery voltage is low
    red blinking: battery is being overcharged
  • includes: board to wire connector

    Specifications

  • dimensions: 30x20mm / 1.18 x 0.78" (board)

    Report a problem
    Suggest a product
  • Specification Value
    Design LevelBeginner Kit
    Piece Count14


    Report a problem
    Suggest a product