Power Transformer 12V 4A 117VAC Wire Leads

You may also like:
PT-50466-R PT-50466-R
Jameco Reliapro
PT12666-R PT12666-R
Jameco Reliapro
F7-12 F7-12
Triad Magnetics
112512.-R 112512.-R
Jameco Reliapro
PT-2866-R PT-2866-R
Jameco Reliapro
P-8662-R P-8662-R
Jameco Reliapro
29225-R 29225-R
Jameco Reliapro
102111-R 102111-R
Jameco Reliapro

$14.95 ea

45 In Stock
90 ship on Sep. 24


  • Jameco Part no.: 221356
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: P-8658
  • HTS code: 8504314035
  • Electronics Parts Locator
# of units Price
1+ $14.95
10+ $13.95
100+ $12.95

Request a Large Quantity Quote

117VAC Mains Power Transformer 12VAC 4A Secondary 48VA

Power transformers have both single and dual voltage inputs and center-tapped outputs. This makes them the perfect choice for power supply design or for use in transformer, rectifier and filter circuits.

Features

  • Primary Voltage: 115VAC @ 50-60Hz
  • Primary Wire Color Code: Black, Black
  • Secondary Voltage: 12VAC @ 4A
  • Secondary Wire Color Code: White, White
  • Power Rating: 48VA
  • Size: 2.25"L x 4.00"W x 2.63"H
  • Weight: 2.3 lbs.

Wiring Diagram


Report a problem
Suggest a product
Specification Value
Primary Side Voltage117 VAC
Primary Frequency50 Hz to 60 Hz
Secondary Side Voltage12 V
Power Rating48 VA
Current Rating4 A
Termination StyleWires
Length101.6 mm
Width60.96 mm
Height68.58 mm
Mounting StyleChassis
Center Tapn/a
Product TypePower Transformer
Number of Outputs1


Report a problem
Suggest a product