Power Transformer 24VCT 4A 117VAC Lugs

You may also like:
112512.-R 112512.-R
Jameco Reliapro
PT-2866-R PT-2866-R
Jameco Reliapro
P-8662-R P-8662-R
Jameco Reliapro
29225-R 29225-R
Jameco Reliapro
P-8658 P-8658
Jameco Reliapro
102111-R 102111-R
Jameco Reliapro

$29.95 ea

4 In Stock
22 ship on Sep. 24


  • Jameco Part no.: 221365
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: GTR-22404
  • HTS code: 8504314035
  • Electronics Parts Locator
# of units Price
1+ $29.95
10+ $26.95
100+ $24.25

Request a Large Quantity Quote

24VCT 4A Power Transformer

Power transformers have both single and dual-voltage input and center-tapped outputs. This makes them the perfect choice for power supply design or for use in transformer, rectifier and filter circuits.

Specifications

  • Type: Single Phase Transformer
  • Output Capacity: 96 VA
  • Primary Rating Voltage: 117V
  • Secondary Rating Voltage: P1=12V, P2=24V
  • Secondary Rating Current: P1=4A, P2=4A
  • Frequency: 50/60Hz
  • Time Rating: Continuous
  • Isolation Resistance: Above 500VDC 100MΩ
  • Isolation Strength: 1500VAC 50Hz P-S in 1 minute
  • Temperature Rise: Under 70° Resisting Method
  • Voltage Variation: Under 10%
  • Voltage Deviation: Under ±5%
Transformer Wiring Diagram

Report a problem
Suggest a product
Specification Value
Primary Side Voltage117 VAC
Primary Frequency50 Hz to 60 Hz
Secondary Side Voltage12 V, 24 V
Power Rating96 VA
Current Rating4 A
Termination StyleSolder Tab
Length116.84 mm
Width76.2 mm
Mounting StyleChassis
Center Tapn/a
Product TypePower Transformer
Number of Outputs1


Report a problem
Suggest a product