Robot Shield Kit with Arduino Uno

You may also like:
SP-1A SP-1A
Elenco Electronics
AK-100 AK-100
Elenco Electronics
ROB0022 ROB0022
DFRobot
JE250 JE250
Jameco Kitpro
JE255 JE255
Jameco Kitpro
WSAK127 WSAK127
Velleman

$345.95 ea

7 Days Lead Time


  • Jameco Part no.: 2213683
  • Manufacturer: Parallax
  • Manufacturer no.: 32335
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8526920000
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive

Robot Shield with Arduino

The very popular Robotics Shield Kit from Parallax is now available in a complete package that includes an Arduino Uno and programming cable. Learn Arduino programming, robotics, and circuit-building all together by following our free, step-by-step web tutorials.

It's perfect for hobbyists, robotics summer camps, and grade 7-12 classrooms. Building the robot takes about an hour, and the online tutorial includes 40 hands-on activities. The assembled robot fits back in the box for safe-keeping between activities.

Features

  • Complete - just add batteries!
  • Beginner-friendly - No programming experience needed
  • Solder-free - Experiment with custom circuits on the breadboard (no special-brand connectors)
  • Understandable - Free, easy-to-follow web tutorials and example code downloads
  • Autonomous - DIY touch, light, and infrared sensor circuits let the Shield-Bot navigate on its own
  • Expandable - Additional sensors and hardware accessory kits are available to get the most out of your robot.
  • Affordable - Educator discounts available at any quantity

Applications

  • A robot friend for your home
  • "Staff" for your Robotics Summer Camp
  • A fleet of robots for your classroom
Note: Requires five 1.5 V AA batteries (not included). For use with six 1.2 V rechargeable batteries, add a Boe-Boost module, sold separately.

The tutorial will walk you through the following:
  • Learning to program your robot's Arduino Brain
  • Calibrating the robot's continuous rotation servo motors
  • Using lights and a speaker for status indicators
  • Assembling the robot
  • Preprogrammed navigation
  • Using touch-switches to navigate by contact with objects
  • Using phototransistors to navigate by light
  • Using non-contact infrared sensors to measure distance and avoid or follow objects

Kit Contents

  • Arduino Uno
  • USB A to B cable
  • Board of Education Shield PCB
  • High-quality aluminum robot chassis
  • Continuous rotation servos (50 RPM) and wheels
  • 5-cell AA battery pack
  • All the electronic components and sensors needed for the tutorial activities
  • All the assembly hardware needed (nuts, screws, and standoffs)
  • Parallax Screwdriver

Downloads & Resources




Report a problem
Suggest a product
Specification Value
Design LevelAdvanced Kit
Piece Count200
Additional FeatureN/A


Report a problem
Suggest a product