Power Transformer 24VCT 2A 117VAC Wire Leads

You may also like:
112512.-R 112512.-R
Jameco Reliapro
PT-2866-R PT-2866-R
Jameco Reliapro
29225-R 29225-R
Jameco Reliapro
P-8658 P-8658
Jameco Reliapro
102111-R 102111-R
Jameco Reliapro
P-8657-R P-8657-R
Jameco Reliapro

$14.95 ea

47 In Stock
90 ship on Dec. 17


  • Jameco Part no.: 221373
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: P-8662-R
  • HTS code: 8504314035
  • Electronics Parts Locator
# of units Price
1+ $14.95
10+ $13.49
100+ $11.95

Request a Large Quantity Quote

48VA Power Transformer

Power transformers have both single and dual voltage inputs and center-tapped outputs. This makes them the perfect choice for power supply design or for use in transformer, rectifier and filter circuits.

Features

  • Primary Voltage: 115VAC @ 50-60Hz
  • Primary Wire Color Code: Black, Black
  • Secondary Voltage: 24VCT @ 2A
  • Secondary Wire Color Code: White, Black (Center tap), White
  • Power Rating: 48VA
  • Size: 2.44"L x 3.60"W x 2.33"H
  • Weight: 2.3 lbs.

Transformer Wiring Diagram

Report a problem
Suggest a product
Specification Value
Primary Side Voltage117 VAC
Primary Frequency50 Hz to 60 Hz
Secondary Side Voltage24 V CT
Power Rating48 VA
Current Rating2 A
Termination StyleWires
Length60.96 mm
Width91.44 mm
Height58.42 mm
Mounting StyleChassis
Center TapYes
Product TypePower Transformer
Number of Outputs1


Report a problem
Suggest a product