Optical Actuator 15gf Force IR Optocoupler Omron EE-SA105

You may also like:
TCST2103 TCST2103
Vishay
H21A1 H21A1
Isocom Components
LTH-1550-01 LTH-1550-01
Lite-On Electronics
OPB606A OPB606A
Optek Technology
QRD1114 QRD1114
Fairchild Semiconductor
H21A3 H21A3
Major Brands
Clearance

$2.95 ea

109 In Stock


  • Jameco Part no.: 2215890
  • Manufacturer: Omron
  • Manufacturer no.: EE-SA105
  • HTS code: 8541408000
  • Web Exclusive
# of units Price
1+ $2.95
10+ $2.59
100+ $2.29
500+ $1.95
1000+ $1.75

Request a Large Quantity Quote

Photomicrosensor Actuator

Specifications

  • Collector- Emitter Voltage VCEO Max: 30 V
  • Maximum Collector Current: 20 mA
  • Forward Current: 50 mA
  • Mounting Style: Through Hole
  • Maximum Operating Temperature: + 70 C
  • Minimum Operating Temperature: - 25 C
  • Series: EE-SA105/113
  • Power Dissipation: 100 mW
  • Sensing Method: Transmissive, Actuator Type
  • Factory Pack Quantity: 200
  • Wavelength: 940 nm


Report a problem
Suggest a product
Specification Value
ConfigurationOptical Actuator
Peak Wavelength940 nm
Gap WidthN/A
Power Dissipation100 mW
Maximum Collector Emitter Voltage30 V
Maximum Emitter Collector Voltage5 V
Maximum Collector Current2 mA
MountingPCB 4 Pin


Report a problem
Suggest a product