Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

50 Watt Switching Table Top Power Supply [email protected] [email protected] [email protected] DIN-5

You may also like:
2500.072 2500.072
0310.120 0310.120
GP50A13D-R1B GP50A13D-R1B
PSU25A-13-R PSU25A-13-R
SC200 SC200
GP25A13D-R1B GP25A13D-R1B
GPSN25A-13 GPSN25A-13
GP25A14E-R1B GP25A14E-R1B

The product is not available for purchasing. Please check our replacement and substitute products.


  • Jameco Part no.: 221702
  • Manufacturer: MEAN WELL
  • Manufacturer no.: P50A13D-R1BU
  • Electronics Parts Locator
# of units Price
1+ $49.95
10+ $44.95
50+ $39.95

Request a Large Quantity Quote

3-Wire Regulated AC-to-DC Switching Triple Output Table-Top Power Supply

Channel 1: +5 Volts @ 4 Amps
Channel 2: +12 Volts @ 2 Amps
Channel 3: -12 Volts @ 0.5 Amps

Features:

  • Output connector: 5-pin DIN male
  • Input: 90-264VAC @ 47-63Hz
  • Size: 5.7"L x 3.0"W x 1.7"H
  • Weight: 1.5 lbs.
  • Case color: Black
  • LED indicator
  • DC output cord length: 4 feet
  • AC input cord length: 6 feet
  • Agency approvals: UL/CUL/TUV/CE
  • "U" = AC Power Cord Included
For more 12 Volt power supplies.


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)5
Output Current (A)4.0
Maximum Output Power (W)50
AC Power CordINCLUDED
Input Voltage (VAC)90 to 264
Input Frequency47 to 63
Output Connector TypeDIN Male
Output Connector Diameters5-pin DIN
Agency ApprovalsUL/CUL/TUV/CE
Maximum Input Current (A)1.6
Additional Output Voltages (VDC)12, -12
Number of Outputs3
Length (inch)5.7
Width (inch)3.0
Height (inch)1.7
Efficiency (%)72
Minimum Isolation Voltage3000
Operating Temperature-Min (Cel)0
Operating Temperature-Max (Cel)40
TypeSwitching
StyleDesktop Adapter
Output Voltage (Channel 1)5 VDC
Output Current (Channel 1)4 A
Output Voltage (Channel 2)12 VDC
Output Current (Channel 2)2 A
Output Voltage (Channel 3)-12 VDC


Report a problem
Suggest a product