Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

0.22µF 630VDC General Film Capacitors

You may also like:
MKP1841422135 MKP1841422135
MY.1 MY.1
MY.01 MY.01
MER104J1HA0 MER104J1HA0
MY.047 MY.047
MY.1/250 MY.1/250
MY.001 MY.001
Slashed Prices - Limited Quantity

$0.99 ea

251 ship on Jul. 14


  • Jameco Part no.: 2217351
  • Manufacturer: Panasonic
  • Manufacturer no.: ECQ-E6224JF
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.99
10+ $0.79
100+ $0.59
500+ $0.49
1000+ $0.39

Request a Large Quantity Quote

0.22µF 630VDC General Film Capacitors

Features

  • Dielectric: Polyester
  • Capacitance: 0.22 µF
  • Voltage Rating DC: 630 V
  • Tolerance: 5 %
  • Termination Style: Radial
  • Lead Spacing: 14.5 mm
  • Minimum Operating Temperature: -40° C
  • Maximum Operating Temperature: +105° C
  • Dimensions (W x H x Th): 17.5 x 15.6 x 8.2 mm

    Report a problem
    Suggest a product
  • Specification Value
    Capacitance (uF)0.22
    Voltage (VDC)630
    Tolerance (%)10
    Size (L x W x H) (mm)14.8 x 17.3 x 7.9
    Lead Pitch - mm14.1
    Capacitance (pF)220000


    Report a problem
    Suggest a product