12mm Domed Push Button Switches (Pack of 6)

You may also like:
MS102-RED MS102-RED
Jameco Valuepro
R18-29B-BLK R18-29B-BLK
Jameco Valuepro
40-1665-01 40-1665-01
Judco Manufacturing
40-1666-01 40-1666-01
Judco Manufacturing
R13-502A-05-BR R13-502A-05-BR
Jameco Valuepro
R13-23A-R R13-23A-R
Jameco Valuepro

$3.95 ea

98 In Stock
More Available – 14 weeks

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2217588
  • Manufacturer: Seeed Studios
  • Manufacturer no.: 110990055
  • HTS code: 8536509030
  • Electronics Parts Locator
# of units Price
1+ $3.95
10+ $3.59
100+ $3.29

Request a Large Quantity Quote

12mm Domed Push Button Switches (Pack of 6)

This is a superb momentary push button pack for your dash board, control panel or next electronics project. Each pack contains a set of six 12 mm colored domed push buttons. There is one each of red, yellow, green, blue, black and white, which are great for different functions that need to be distinguished from each other.

Features

  • Rich colors
  • Minimal size
  • Long life, 200,000+ cycles

Specifications

  • Diameter: 12mm
  • Degree of protection: IP67
  • Dielectric withstanding voltage: 2000VAC for 1min
  • Contact resistance: 5MΩ(maximum)
  • Life: 200,000 cycles+
  • Soldering requirement: 260°C for 5 sec
  • Operating temperature: -25°C - +65°C
  • Datasheet


Report a problem
Suggest a product
Specification Value
Contact FormSPST-NO
Switch FunctionOFF-(ON)
Contact Rating0.4 A @ 125 VAC
Body ColorBlack
Color - Actuator/Cap6 Colors
Termination StyleQuick Connect, 0.11"
Pins2
Length0.69 in.
Actuator TypeDomed Button
Voltage Rating125 VAC, 50 VDC
Illumination TypeN/A
Mounting StylePanel, Rear
Width0.69 in.
Depth0.287 in.
Height0.196 in.
Actuator Length0.078 in.
Pitch0.2 in.
Additional FeaturePack of 6 colored switches
Maximum Contact Resistance50 mΩ
Minimum Insulation Resistance1000 MΩ
Dielectric Strength1000 Vrms
Electrical Life500000 Cycles


Report a problem
Suggest a product