Black FridaySave 10% On Orders Over $50 - Use Offer Code BFNOW

IC DS3231 Real Time Clock (DS3231) Module Breakout Board with Battery Backup

You may also like:
DS12887+ DS12887+
DS1307N+ DS1307N+
DS1210 DS1210
DS1302 DS1302
DS1307+ DS1307+
DS1243Y-120+ DS1243Y-120+

$4.95 ea

315 ship on Nov. 30
More Available – 7 weeks


  • Jameco Part no.: 2217625
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 277258VP
  • HTS code: 8541500040
  • No datasheet available. Please review the tabs below for product specifications.
    • Electronics Parts Locator
# of units Price
1+ $4.95
5+ $4.49
25+ $4.25
100+ $3.95

Request a Large Quantity Quote

DS3231 RTC Module - Button Battery Backup

This is a Real-Time Clock module with back-up battery designed for Raspberry Pi, but it can also be used to Arduino. Plug it into Raspberry Pi GPIO interface, and you're good to go. This is the easiest way to keep it in time.

Features:

  • Button battery
  • Smaller
  • Work in 3.3V and 5V
  • Supported Raspberry Pi and Arduino
  • Compatible with Raspberry Pi A+, B, B+/2

Specification:

  • DS3231 RTC IC
  • Self-adjust 3.3V and 5V
  • Size: 14x16x12 mm

Pin Out

    (Square pad as Pin 1)
    Pin 1 = Vcc
    Pin 2 = SDA
    Pin 3 = SCL
    Pin 4 = N/C
    Pin 5 = GND



Report a problem
Suggest a product
Specification Value
Supplier PackageSIP-5 Fem. Header


Report a problem
Suggest a product