Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

26 Position Blue Latch Connector Receptacle

You may also like:
8000-10-R 8000-10-R
8000-16-R 8000-16-R
8200-16-R 8200-16-R
8000-20-R 8000-20-R
8000-40-R 8000-40-R
8000-26-R 8000-26-R
Slashed Prices - Limited Quantity

$0.89 ea

1,842 ship on Feb. 17


  • Jameco Part no.: 2218134
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 622-2630-B
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.89
10+ $0.79
100+ $0.59
500+ $0.49

Request a Large Quantity Quote

26 Position Blue Latch Connector Receptacle

  • Contact Material: Beryllium Copper
  • Contact Area Plating: 0.76um Au
  • Insulation Material: Glass Filled Thermoplastic
  • Dielectric Strength: >1000V rms at sea level
  • Current Rating: 1A
  • Insulation Resistance: 1 x 10&sup9; Ω @ 500VDC

    Report a problem
    Suggest a product
  • Specification Value
    GenderReceptacle
    No. of Contacts26
    No. of Rows2
    Maximum Voltage Rating250VDC, 250VAC
    Maximum Current Rating1
    Maximum Contact Resistance20 mOhm
    Contact PlatingGold
    Body OrientationRight Angle
    Housing ColorBlue
    Contact MaterialBeryllium Copper
    Housing MaterialThermoplastic
    Terminal Pitch (mm)2.54
    Product Length (mm)37.4


    Report a problem
    Suggest a product