DPDT General Purpose Relay

You may also like:
K10P-11A15-120 K10P-11A15-120
TE Connectivity
LB2-24D-S-R LB2-24D-S-R
Rayex Electronics
LB2-12DS-R LB2-12DS-R
Rayex Electronics
LB4H-24DS-R LB4H-24DS-R
Rayex Electronics
R10-E2816-2 R10-E2816-2
Potter and Brumfield/TYCO
LB2-110A-S-R LB2-110A-S-R
Jameco Valuepro

$4.95 ea

220 In Stock
More Available – 5 weeks


  • Jameco Part no.: 2218214
  • Manufacturer: Omron
  • Manufacturer no.: LY2-UA-006244
  • HTS code: 8536410020
  • Electronics Parts Locator
# of units Price
1+ $4.95
10+ $4.49
50+ $3.95
100+ $3.59

Request a Large Quantity Quote

DPDT General Purpose Relay

  • UL/CSA approved
  • Industry standard termination for quick installation
  • Contact form: DPDT
  • Coil voltage: 110/120 VAC
  • Contact rating: 10 Amps @ 24 VDC; 10 Amps @ 110 VAC
  • Coil resistance: 4,430 Ω
  • Coil current: 9.9/10.8 mA
  • Mating socket: DIN rail mount, p/n: 175531

    Report a problem
    Suggest a product
  • Specification Value
    Contact FormDPDT
    Coil Voltage110 VAC, 120 VAC
    Contact Rating[email protected], [email protected]
    Coil Resistance4430 Ohm
    Coil Current9.9 mA/10.8 mA
    Mating Socket (Standard)n/a
    Mating Socket (DIN Rail)P/N: 175531


    Report a problem
    Suggest a product