General Purpose 12VDC SPST Power Relay

You may also like:
JS1-12V-F JS1-12V-F
NAIS/Aromat
T9AP1D52-48-03 T9AP1D52-48-03
TE Connectivity
JS1F-B-24V-F-H194 JS1F-B-24V-F-H194
Panasonic
JTN1AS-PA-F-DC12V JTN1AS-PA-F-DC12V
Panasonic
JTV1AG-TMP-12V   JTV1AG-TMP-12V  
Panasonic
G2R-24 12VDC G2R-24 12VDC
Omron

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

2220058">Substitute Products

  • Jameco Part no.: 2220058
  • Manufacturer: Omron
  • Manufacturer no.: G6D-1A-ASI DC12
  • HTS code: 8536410020
  • Electronics Parts Locator
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49

Request a Large Quantity Quote

General Purpose 12VDC SPST Power Relay

  • Standard type general purpose relay
  • Contact form: SPST-NO
  • Reduced board space make it ideal for high-density mounting (45% smaller than the surface area of G6B)
  • Slim package measures 0.26"W x 0.69"L x 0.49" H (6.5 x 17.5 x 12.5 mm)
  • Switches loads up to 5A, 250VAC/30VDC
  • Sealed construction allows automatic soldering and cleaning
  • Long service life: Up to 300,000 operations with a 2A, 250VAC/30VDC load
  • Rated for D150 pilot duty by UL, CSA

    Report a problem
    Suggest a product
  • Specification Value
    Coil Voltage12 VDC
    Contact FormSPST-NO
    Coil Resistance720 Ohm
    Current Rating5 A
    Termination4-Pin
    Length0.66 in.
    Width0.26 in.
    Height0.5 in.


    Report a problem
    Suggest a product