Fuse Holder In-Line 20 AWG for 1 1/4'' x 1/4'' Fuse

You may also like:
03420012HX040 03420012HX040
Eaton
0031.3503 0031.3503
Schurter
LPX-01B-6R LPX-01B-6R
Optifuse
GFS603-R GFS603-R
Jameco Valuepro
2203-R 2203-R
Jameco Valuepro
G/S GFS703-R G/S GFS703-R
Jameco Valuepro

$0.95 ea

2,320 In Stock
More Available – 20 weeks


  • Jameco Part no.: 2221448
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: BF301-10-20-17
  • HTS code: 8536695050
  • Web Exclusive
# of units Price
1+ $0.95
10+ $0.85
100+ $0.75

Request a Large Quantity Quote

20 AWG In-Line Fuse Holder

Specifications:

  • Rated Voltage: 300 V
  • Temperature Rating: 80°C
  • Temperature Range: -27°C ∼ 80°C
  • Body Length: 1.6"
  • Wire Length: 6"/6"
  • Type: Bayonet
  • Color (Body/Wire): White/Red
  • 20 AWG Stranded Tinned Copper Wire
  • Will also work with 5 x 20 mm Fuse

    Report a problem
    Suggest a product
  • Specification Value
    MountingIn Line
    Fuse Type5mm x 20mm
    Number of Fuses1
    Current Rating20 A
    Voltage Rating300 VAC
    Termination20 AWG Wires


    Report a problem
    Suggest a product