12 Volt 6670mA 80 Watt 3-Wire Regulated Switching Table Top Power Supply 2.5mm Plug Level VI

You may also like:
2500.072 2500.072
Quail Electronics
0310.120 0310.120
Quail Electronics
GST60A12-P1J GST60A12-P1J
MEAN WELL
DCT65W120500ZZ-A2 DCT65W120500ZZ-A2
Jameco Reliapro
SA06-20S05V-SPD SA06-20S05V-SPD
Autec Power Systems
PSA-30U-120 PSA-30U-120
Phihong
VET18US120C2-JA VET18US120C2-JA
Arndt Electronics
SGAS15A12-P1J SGAS15A12-P1J
MEAN WELL

$31.20 ea

More will be available on Feb. 4

Email [email protected] for Product Availability

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2223460
  • Manufacturer: MEAN WELL
  • Manufacturer no.: GST90A12-P1M
  • HTS code: 8504409530
  • Electronics Parts Locator
# of units Price
1+ $31.20
5+ $28.40
25+ $25.56

Request a Large Quantity Quote

12 Volt 6.67 Amp 80 Watt High Reliability Adapter

Output: 12 Volts DC @ 6.67 Amps

Features

  • Output voltage: 12 Volts
  • Output current: 6.67 Amps
  • Output power: 80 Watts
  • Output connector: 2.5 x 5.5mm Cylindrical Female
  • Input voltage: 90-264 VAC @ 47-63 Hz
  • LED indicator
  • Size: 5.71" x 2.36" x 1.26"
  • Case color: Black
  • DC output cord length: 3.3 feet
  • AC input cord not included, we recommend a 6' 3-conductor AC power cord (P/N: 2271575)
  • Weight: 1.37 lbs.
  • Energy Efficiency Level VI
  • Agency approvals: UL/CUL/TUV/CCC/FCC/CE


Report a problem
Suggest a product
Specification Value
Output Voltage12 VDC
Output Current6.67 A
Power Rating80 W
AC Power CordNOT INCLUDED, RECOMMEND 2271575
Input Voltage90 VAC to 264 VAC
Input Frequency47 Hz to 63 Hz
Output Connector TypeCylindrical Female
Output Connector Diameters2.5mm x 5.5mm
PolarityCenter Positive
Agency ApprovalsUL, CUL, TUV, CB, CE, FCC, EN, EAC, CCC
Maximum Input Current1.3 A
Number of Outputs1
Length5.71 in.
Width2.36 in.
Height1.26 in.
Efficiency89%
Minimum Isolation Voltage3000V
Minimum Operating Temperature-30°C
Maximum Operating Temperature70°C
Product NoteLevel VI
ColorBlack
TypeAuto Switching
StyleDesktop Adapter
FamilyGST90A


Report a problem
Suggest a product