24 Volt 3750mA 90 Watt 3-Wire Regulated Switching Table Top Power Supply 2.5mm Plug Level VI

You may also like:
2500.072 2500.072
Quail Electronics
0310.120 0310.120
Quail Electronics
GM95-240375-F GM95-240375-F
Jameco Reliapro
GST60A24-P1J GST60A24-P1J
MEAN WELL
ADP-65JH DB-1.7 ADP-65JH DB-1.7
Delta Electronics
SGAS15A15-P1J SGAS15A15-P1J
MEAN WELL
SGAS15A24-P1J SGAS15A24-P1J
MEAN WELL
SGAS15B15-P1J SGAS15B15-P1J
MEAN WELL

$31.20 ea

40 In Stock
More will be available on Feb. 11

Email [email protected] for Product Availability

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2223494
  • Manufacturer: MEAN WELL
  • Manufacturer no.: GST90A24-P1M
  • HTS code: 8504409530
  • Electronics Parts Locator
# of units Price
1+ $31.20
5+ $28.40
25+ $25.56

Request a Large Quantity Quote

24 Volt 3.75 Amp 90 Watt High Reliability Industrial Adapter

24V @ 3.75A

Features

  • Output voltage: 24 Volts
  • Output current: 3.75 Amps
  • Output power: 90 Watts
  • Output connector: 2.5 x 5.5mm Cylindrical female barrel plug, center positive
  • Input voltage: 90-264 VAC @ 47-63 Hz
  • LED indicator
  • Size: 5.71" x 2.36" x 1.26"
  • Case color: Black
  • DC output cord length: 4 feet
  • AC input cord length: Not included (Recommended: 2271575)
  • Weight: 1.37 lbs.
  • Energy Efficiency Level VI
  • Agency approvals: UL/CUL/TUV/BSMI/CCC/FCC/CE


Report a problem
Suggest a product
Specification Value
Output Voltage24 VDC
Output Current3.75 A
Power Rating90 W
AC Power CordNOT INCLUDED, RECOMMEND 2271575
Input Voltage90 VAC to 264 VAC
Input Frequency47 Hz to 63 Hz
Output Connector TypeCylindrical Female
Output Connector Diameters2.5mm x 5.5mm
PolarityCenter Positive
Agency ApprovalsUL, CUL, TUV, CB, CE, FCC, EN, EAC, CCC
Maximum Input Current1.3 A
Number of Outputs1
Length5.71 in.
Width2.36 in.
Height1.26 in.
Efficiency90%
Minimum Isolation Voltage3000V
Minimum Operating Temperature-30°C
Maximum Operating Temperature70°C
Product NoteLevel VI
ColorBlack
TypeAuto Switching
StyleDesktop Adapter
FamilyGST90A


Report a problem
Suggest a product