120 VAC General Purpose Relay

You may also like:
LB2-24D-S-R LB2-24D-S-R
Rayex Electronics
LB2-12DS-R LB2-12DS-R
Rayex Electronics
LB4H-24DS-R LB4H-24DS-R
Rayex Electronics
R10-E2816-2 R10-E2816-2
Potter and Brumfield/TYCO
LB2-110A-S-R LB2-110A-S-R
Jameco Valuepro
K10P-11A15-120 K10P-11A15-120
TE Connectivity
Clearance

$4.95 ea

10% discount applied in cart

77 In Stock


  • Jameco Part no.: 2224112
  • Manufacturer: Picker Components
  • Manufacturer no.: PC703-2C-M-120VAC
  • HTS code: 8536410020
  • Electronics Parts Locator
# of units Price
1+ $4.95
10+ $4.49
50+ $3.95
100+ $3.59

Request a Large Quantity Quote

120 VAC General Purpose Relay

Specifications

  • Industry standard termination for quick installation
  • Contact form: DPDT
  • Coil voltage: 120 VAC
  • Contact rating: 10A @ 28 VDC; 5A @ 240 VAC
  • Coil resistance: 2250 Ω
  • Coil current: 29.8 mA
  • Standard mating socket (P/N: 187602)


Report a problem
Suggest a product
Specification Value
Contact FormDPDT
Coil Voltage120 VAC
Contact Rating[email protected], [email protected]
Coil Resistance2250 Ohm
Coil Current29.8 mA
Mating Socket (Standard)P/N: 282132
Mating Socket (DIN Rail)P/N: 141145


Report a problem
Suggest a product