MEAN WELL GST60A12-P1J

You may also like:
2500.072 2500.072
Quail Electronics
0310.120 0310.120
Quail Electronics
DCT65W120500ZZ-A2 DCT65W120500ZZ-A2
Jameco Reliapro
SA06-20S05V-SPD SA06-20S05V-SPD
Autec Power Systems
SGAS15A12-P1J SGAS15A12-P1J
MEAN WELL
SGAS15B12-P1J SGAS15B12-P1J
MEAN WELL
FSP-120-AHAN3 FSP-120-AHAN3
Sparkle Power
GST360B12-C8P GST360B12-C8P
MEAN WELL

$19.00 ea

346 In Stock
More will be available on Oct. 7

Email [email protected] for Product Availability

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2224382
  • Manufacturer: MEAN WELL
  • Manufacturer no.: GST60A12-P1J
  • HTS code: 8504409530
  • Web Exclusive
# of units Price
1+ $19.00
5+ $17.30
25+ $15.57

Request a Large Quantity Quote

12 Volt 5 Amp 60 Watt High Reliability Industrial Adapter

12V @ 5A

Features:

  • Output voltage: 12 Volts
  • Output current: 5 Amps
  • Output power: 60 Watts
  • Output connector: 2.1 x 5.5mm Cylindrical Female, center positive
  • Input voltage: 90-264 VAC @ 47-63 Hz
  • LED indicator
  • Size: 4.92" x 1.97" x 1.24"
  • Case color: Black
  • DC output cord length: 3.28 feet
  • AC input cord length: Not included (Recommended: 2271575)
  • Weight: 0.67 lbs.
  • Energy Efficiency Level VI
  • Agency approvals: UL/CUL/TUV/BSMI/CCC/FCC/CE


Report a problem
Suggest a product
Specification Value
Output Voltage12 VDC
Output Current5 A
Power Rating60 W
AC Power CordNOT INCLUDED, RECOMMEND 2271575
Input Voltage90 VAC to 264 VAC
Input Frequency47 Hz to 63 Hz
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm
PolarityCenter Positive
Agency ApprovalsUL, CUL, TUV, CB, CE, FCC, EN, EAC, CCC
Maximum Input Current1.4 A
Number of Outputs1
Length4.92 in.
Width1.97 in.
Height1.24 in.
Efficiency89.5%
Minimum Isolation Voltage3000V
Minimum Operating Temperature-30°C
Maximum Operating Temperature70°C
Product NoteLevel VI
ColorBlack
TypeAuto Switching
StyleDesktop Adapter
FamilyGST60A


Report a problem
Suggest a product