Cyber Monday Sale  Free Shipping On Orders Over $50 - Use Offer Code CYBERCOOL

Oscilloscope & Logic Analyzer Shield for Raspberry Pi

You may also like:
RASPBERRY PI 3 RASPBERRY PI 3
RASPI3-BUNDLE RASPI3-BUNDLE
PI ZERO WH PI ZERO WH
RASPBERRY PI 4 4GB RASPBERRY PI 4 4GB
RASPBERRY PI 3 MODEL B+ RASPBERRY PI 3 MODEL B+
RASPBERRY PI 4 2GB RASPBERRY PI 4 2GB

$56.95 ea

Lead time 13 weeks


  • Jameco Part no.: 2225861
  • Manufacturer: Velleman
  • Manufacturer no.: VM205
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8473300002
  • Electronics Parts Locator

Oscilloscope & Logic Analyzer Shield for Raspberry Pi

Do you have a RaspberryPi but haven't found anything to add to it yet? Add this shield and you now own a digital storage oscilloscope! The shield offers all the standard oscilloscope features and comes with the source code, so you can develop your applications of your own. And as a bonus, you'll also get a 10-channel logic analyzer which is a great tool for monitoring digital signals.

Specifications

Oscilloscope:
  • Maximum sample rate : 1 MS/s
  • Input amplifier bandwidth : 200 kHz (-3 dB)
  • Measurements can be performed up to: 100 kHz
  • Input impedance : 100k ohm // 20 pF
  • Maximum input voltage: 30 Vp (AC + DC)
  • Input coupling: AC+DC
  • AD resolution: 8 bit
  • Record length: 800 samples
  • Run modes: Run, Single
  • Trigger level adjustable: in 254 steps
  • Timebase range: in 15 steps 5 µs to 200 ms/division
  • Input sensitivity range : in 6 steps, 100 mV/division to 5V/division
  • Input sensitivity: 3 mV display resolution
  • Time and Voltage markers readout
  • Frequency readout (through markers)
Logic Analyzer:
  • Number of channels: 10
  • Record length: 10 x 800 samples
  • Maximum sample rate: 1 MS/s
  • Max. input voltage: 5VDC

Downloads & Resources

NOTE: Raspberry Pi is a trademark of the Raspberry Pi Foundation.

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product