Releasable 6.7 Inch Cable Tie Natural Color

You may also like:
CV-100-R CV-100-R
WLVS-17 WLVS-17
CV-100W-R CV-100W-R
CV-200SW-R CV-200SW-R
CV-200M CV-200M
CV-075-R CV-075-R
Clearance

$0.09 ea

10% discount applied in cart

530 In Stock


  • Jameco Part no.: 2227313
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: SST2S-MP
  • HTS code: 8543909500
  • Electronics Parts Locator
# of units Price
100+ $0.09
1000+ $0.06
10000+ $0.05

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 100

Releasable 6.7" Cable Tie Natural Color

Sta-Strap® cable tie SS series features 50 lb. loop tensile strength.

Features

  • Material: Nylon 6.6
  • Color: Natural
  • CSA Certified: Yes
  • Mil. Std. Part Number: MS3367-1-9
  • UL Listed (File #E56854): No
  • UL Recognized (File #E56854): Yes
  • Length: 6.7" (172mm)
  • Width: 0.180" (4.6mm)
  • Tool: GTS-E, GS2B, GTH-E, GS4H, PTS, PTH, PPTS, STS2, STH2
  • Application: General
  • RoHS & CE Compliant
  • Cross Section: Standard
  • Environment: Indoor
  • Installation Temperature: -4°F (-20°C) - 32°F (0°C)
  • Locking Style: Releasable
  • Max. Bundle Diameter: 1.75" (45mm)
  • Max. Continuous Use Temperature 185°F (85°C)
  • Min. Bundle Diameter: 0.06" (1.5mm)
  • Min. Loop Tensile Strength (Lbs.): 50
  • Min. Loop Tensile Strength (N): 222
  • Operating Temperature: -76°F (-60°C) - 185°F (85°C)
  • Plenum-Rated: No
  • Thickness: 0.045" (1.2mm)
  • UL 62275 Compliant (Type 1, 11): Yes


Report a problem
Suggest a product
Specification Value
Product TypeCable Tie
Length6.7 in.
Width0.18 in.
ColorNatural
MaterialNylon
Tensile Strength50 lbs.


Report a problem
Suggest a product