Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

9 Volt 1.5 Amp 13.5 Watt AC-AC Wall Adapter

You may also like:
ADU160100Z5401 ADU160100Z5401
ACU120050R ACU120050R
ACU120100 ACU120100
ADU240100D5531 ADU240100D5531
ADU240050 ADU240050
ADU180100 ADU180100

$10.95 ea

165 ship on Jul. 9
More Available – 13 weeks


  • Jameco Part no.: 2227444
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: ADU090150
  • Electronics Parts Locator
# of units Price
1+ $10.95
10+ $9.95
50+ $8.95
250+ $7.95

Request a Large Quantity Quote

9 Volt 1.5 Amp 13.5 Watt AC-AC Wall Adapter

  • Output voltage: 9 VAC
  • Output current: 1.5 A (1500 mA)
  • Output connector: 2.1mm x 5.5mm female barrel plug
  • Input voltage: 120 VAC @ 60 Hz
  • Size: 2.5"H x 2.2"W x 1.9"D
  • Case color: Black
  • Output cord length: 6 feet
  • Weight: 0.9 lbs
  • Agency approvals: UL, CUL

    Report a problem
    Suggest a product
  • Specification Value
    Rated Voltage (VAC)9
    Output Current (A)1.5
    Power Rating (VA)13.5
    Input Voltage (VAC)120
    Primary Frequency50-60Hz
    Output Connector TypeFemale barrel plug
    Output Connector Diameters2.1mm x 5.5mm
    Primary Side ConnectionNEMA15-P
    Secondary Side ConnectionDC Power Plug
    Output Cord Length (feet)6
    Agency ApprovalsUL, CUL
    Length (inch)2.5
    Width (inch)2.2
    Height (inch)1.9
    ColorBlack


    Report a problem
    Suggest a product