Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

1.6" Flat Round 8 Ohm Speaker

You may also like:
AZ-40S AZ-40S
AZ30R AZ30R
Clearance

$1.25 ea

736 ship on Jun. 3


  • Jameco Part no.: 2227516
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: AZ40R
  • Electronics Parts Locator
# of units Price
1+ $1.25
10+ $1.09
100+ $0.99
500+ $0.89

Request a Large Quantity Quote

1.6" Flat Round 8 Ohm Speaker

  • Dimensions: 1.6" diameter x 0.2" think
  • Input power: 0.4W (nom.) / 0.8W (max.)
  • Impedance: 8 ohms
  • Output: 70 dB
  • Frequency range: 600 - 6000 Hz
  • Element size: 1.6" diameter x 0.1" think
  • Solder tabs

    Report a problem
    Suggest a product
  • Specification Value
    Impedance (Ohms)8
    Size (Diameter x Depth) (inch)1.6 x 0.2
    Nominal Input Power (W)0.4
    Input Power (max) (W)0.8
    Ouput SPL (dB)70
    Frequency Range (Hz)600 - 6000
    Magnet Size (Diameter x H) (inches)1.6 x 0.1


    Report a problem
    Suggest a product