Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

24 VAC 1.5 Amp 36 Watt AC Wall Adapter

You may also like:
ADU160100Z5401 ADU160100Z5401
ACU120050R ACU120050R
ACU120100 ACU120100
ADU240100D5531 ADU240100D5531
ADU240050 ADU240050
ADU180100 ADU180100

$13.95 ea

102 ship on Jul. 9
More Available – 13 weeks

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2227639
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: GPU572401500WA00-2.5
  • Electronics Parts Locator
# of units Price
1+ $13.95
10+ $12.95
50+ $11.95
100+ $10.95

Request a Large Quantity Quote

24 VAC 1.5 Amp 36 Watt AC Wall Adapter

  • Output voltage: 24 Volts AC
  • Output current: 1500 mA
  • Output connector: 2.5mm x 5.5mm (ID x OD), cylindrical female barrel plug
  • Input voltage: 120 VAC @ 60 Hz
  • Size: 3.3"H x 2.6"W x 2.3"D
  • Case color: Black
  • Output cord length: 6 feet
  • Weight: 1.7 lbs
  • Agency approvals: UL, CUL

    Report a problem
    Suggest a product
  • Specification Value
    Rated Voltage (VAC)24
    Output Current (A)1.5
    Power Rating (VA)36
    Input Voltage (VAC)120
    Primary Frequency50-60Hz
    Output Connector TypeFemale barrel plug
    Output Connector Diameters2.5mm x 5.5mm
    Primary Side ConnectionNEMA15-P
    Secondary Side ConnectionDC Power Plug
    Output Cord Length (feet)6
    Agency ApprovalsUL, CUL
    Length (inch)3.3
    Width (inch)2.6
    Height (inch)2.3
    ColorBlack


    Report a problem
    Suggest a product