# of units | Price |
---|---|
1+ | $2.25 |
5+ | $2.09 |
25+ | $1.95 |
100+ | $1.75 |
250+ | $1.59 |
Specification | Value |
---|---|
1st Connector | NEMA 1-15P Polarized |
2nd Connector | Pigtails |
AWG/Conductor | 18/2 |
Cord Type | SPT-2 |
Length | 6.6 ft. |
Agency Approvals | UL, CSA |
Jacket Color | Black |
Weight | 0.21 lbs. |
Voltage Rating | 125 VAC |
Current Rating | 10 A |
Type | AC Power Cord |
Wire Gauge (AWG) | 18 |
Number of Conductors | 2 |
Shielding | Unshielded |
Additional Feature | with right angle panel mount strain relief |
Maximum Operating Temperature | 105°C |