General Purpose Relay DPDT (2 Form C) Through Hole

You may also like:
JS1-12V-F JS1-12V-F
NAIS/Aromat
T9AP1D52-48-03 T9AP1D52-48-03
TE Connectivity
JS1F-B-24V-F-H194 JS1F-B-24V-F-H194
Panasonic
JTN1AS-PA-F-DC12V JTN1AS-PA-F-DC12V
Panasonic
JTV1AG-TMP-12V   JTV1AG-TMP-12V  
Panasonic
G2R-24 12VDC G2R-24 12VDC
Omron
Clearance

$2.49 ea

10% discount applied in cart

960 In Stock
More Available – 5 weeks


  • Jameco Part no.: 2228789
  • Manufacturer: NEC Corporation
  • Manufacturer no.: UA2-12NU
  • HTS code: 8536410020
  • Electronics Parts Locator
# of units Price
1+ $2.49
10+ $2.25
100+ $1.75
500+ $1.39
1000+ $1.19

Request a Large Quantity Quote

General Purpose Relay DPDT (2 Form C) Through Hole

Specifications

  • Series: UA2
  • Relay Type: General Purpose
  • Coil Type: Non Latching
  • Coil Current: 11.7mA
  • Coil Voltage: 12VDC
  • Contact Form: DPDT (2 Form C)
  • Contact Rating (Current): 1A
  • Switching Voltage: 250VAC, 220VDC - Max
  • Turn On Voltage (Max): 9 VDC
  • Turn Off Voltage (Min): 1.2 VDC
  • Operate Time: 2ms
  • Release Time: 1ms
  • Mounting Type: Through Hole
  • Termination Style: PC Pin
  • Operating Temperature: -40°C to 85°C
  • Contact Material: Silver Alloy, Gold Alloy
  • Coil Power: 140 mW
  • Coil Resistance: 1.03 kOhms


Report a problem
Suggest a product
Specification Value
Coil Voltage12 VDC
Contact FormDPDT
Coil Resistance1030 Ohm
Current Rating1 A
Termination8-Pin
Length0.42 in.
Width0.22 in.
Height0.31 in.


Report a problem
Suggest a product