MANUFACTURERS
Brands A-Z
FEATURED BRANDS
ADDA Corporation
Taiwan Alpha
Arduino
Busboard Prototype Systems
Cincon
DFRobot
Digilent
Gulf Electrics
Jameco Benchpro
Jameco Kitpro
Jameco Reliapro
Jameco Valuepro
MEAN WELL
Nichibo Taiwan
Quail Electronics
Saelig-Kerr
Siglent Technologies
STMicroelectronics
Sunon
TE Connectivity
Velleman
Weller/Cooper Industries
Xytronic Industries
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
Circuit Protection
Fuses, Holders & Clips
Shock-Safe Fuse Holder 5x20mm Slotted Cap Vertical PCB Mount 600V 30A
View larger image
Jameco Part no.:
2228797
Manufacturer:
Schurter
Manufacturer p/n:
0031.2560
HTS code:
8536695050
Data Sheet (current)
[214 KB ]
You may also like:
03420012HX040
Eaton
0031.3503
Schurter
LPX-01B-6R
Optifuse
GFS603-R
Jameco Valuepro
2203-R
Jameco Valuepro
G/S GFS703-R
Jameco Valuepro
Clearance
$0.69
ea
10% discount applied in cart
5,030 In Stock
Qty
Add to cart
+ Add to my favorites
# of units
Price (USD)
1+
$0.69
10+
$0.59
100+
$0.45
500+
$0.35
1000+
$0.25
Request a Large Quantity Quote
WARNING: Proposition 65
Jameco Part no.:
2228797
Manufacturer:
Schurter
Manufacturer no.:
0031.2560
HTS code:
8536695050
Data Sheet (current)
[214 KB ]
Web Exclusive
# of units
Price
1+
$0.69
10+
$0.59
100+
$0.45
500+
$0.35
1000+
$0.25
Request a Large Quantity Quote
WARNING: Proposition 65
Overview
Spec
ification
s
Related
products
Back to top
Overview
Shock-Safe Fuse Holder 5x20mm Slotted Cap Vertical PCB Mount 600V 30A
specifications
Fuse holder for 600 VAC and high performance applications
Fuse holder with high rated power acceptance
Same drilling diagram (FUP and FUA)
Current rating: 16A (VDE); 30A (UL/CSA)
Fuse dimension: 5 x 20 mm
Material (body): Thermoset
Material (contact): Tin plated copper alloy
Material (terminal): Tin-plated copper alloy
Mounting style: PCB mount, vertical
Standards: CSA 4248-1 No. 39, IEC 60127-6, UL4248-1 Listed, UL 512 Listed, VDE
Terminal type: Solder THM
Applications
Equipment with three-phase supply (400 VAC)
Applications with rated current up to 16 A (VDE)
Report a problem
Suggest a product
Back to top
Specifications
Specification
Value
Mounting
Cartridge
Fuse Type
5mm x 20mm
Number of Fuses
1
Current Rating
30 A
Voltage Rating
600 VAC
Termination
Solder Lug
Report a problem
Suggest a product
Back to top
Related Products
View related products
Let Jameco suggest other similar products:
Report a problem
Suggest a product
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
NEW PRODUCTS
CLEARANCE - Additional Savings
×
Shock-Safe Fuse Holder 5x20mm Slotted Cap Vertical PCB Mount 600V 30A
Image is representative only