7.4V Lipo Battery Charger

You may also like:
DBU-3200-24 DBU-3200-24
DBU-3200-48 DBU-3200-48
DBR-3200-24 DBR-3200-24
DBR-3200-48 DBR-3200-48
MG1261.5A MG1261.5A
259 259

$19.95 ea

10 ship on Jul. 22

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2228885
  • Manufacturer: DFRobot
  • Manufacturer no.: FIT0398
  • No datasheet available. Please review the tabs below for product specifications.
  • Jameco Catalog
# of units Price
1+ $19.95
5+ $17.95
25+ $16.49

Request a Large Quantity Quote

7.4V Lipo Battery Charger

The choice of LiPo batteries and battery chargers can be overwhelming. In the past, with older RC cars and NiCd batteries, you could just take the battery, plug it into a wall charger, and leave it. After several hours, or preferably overnight, your battery would be ready for use again. LiPo batteries are a completely different animal.

If you don’t select a higher-end charging station, they will require a lot of your time and attention. And if you don’t treat them right, they can be downright dangerous.

But with this 7.4V Lipo Battery Charger, things become just as easy as before. This charge is able to take in AC100-240V 50/60Hz power and output at DC 8.5V 1.5A. It comes with standard DC 2.1mm x 5.5mm F2 plug interface which is Arduino compatible, and has short-circuit protection, reverse-connection protection, over-charge protection and backflow protection. A perfect companion to the 7.4V Lipo Battery (2-cell pack), P/N: 2167787.

Specifications

  • Input: AC 100-240V 50/60Hz
  • Output: DC 8.5V @ 1.5A
  • Interface: DC 2.1mm x 5.5mm F2 Plug (Arduino compatible)
  • DC Output Cord Length: 1.63 Feet
  • Led Indicator: Red (charging), Green (charged), Green Flash (protection mode triggered)
  • Support Battery: 7.4V Lipo Battery (2-cell pack)
  • Protection: Converse connection, over-charge and discharge over-loading, short-circuit protection.
  • Certification: CE, UL, FCC, GS
  • Size: 70 mm × 75 mm × 40 mm(2.76" x 2.95" x 1.57")
  • Weight: 90g
  • Includes: 7'' Extension cable, DC 2.1mm x 5.5mm male Jack to male Jack connector

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product