Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

LED Super Bright RGB Water Clear 5mm (T-1 3/4) Common Cathode 4 Pin

You may also like:
LHG2062 LHG2062
LHG2062B LHG2062B
MCDL-5013RBGC-C-9 MCDL-5013RBGC-C-9"
MCDL-5013RBGC-C-15 MCDL-5013RBGC-C-15"
GDG-5MMSURCSYGC GDG-5MMSURCSYGC
RGB LED CA-10 RGB LED CA-10

$0.39 ea

6,407 ship on Apr. 8
More Available – 5 weeks


  • Jameco Part no.: 2228957
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: RGB-LED-CC-5-WC
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $0.39
10+ $0.35
100+ $0.29
500+ $0.25

Request a Large Quantity Quote

4-Pin 5mm Water Clear RGB LED - Common Cathode

Features

  • Common Cathode
  • LED size: T1-3/4 (5mm)
  • LED diameter: 0.197" (5mm)
  • Red = 2V forward voltage
  • Green = 3.2V forward voltage
  • Blue = 3.2V forward voltage
  • Lead length: 1"
  • Lead spacing: 0.05"
  • Brightness (mcd): 5000 (red), 9000 (green), 6000 (blue)
  • Wavelength (nm): 625 (red), 525 (green), 470 (blue)
  • Viewing angle: 20°

Pin Out

  • Pin 1: GREEN (pin on the end next to the longest pin)
  • Pin 2: GROUND (common) (the longest pin)
  • Pin 3: BLUE (pin next to the longest, but not on the end)
  • Pin 4: RED (pin on the end, but not next to the longest)


Report a problem
Suggest a product
Specification Value
Package5mm, T-1 3/4
ColorRGB
Luminous Intensity - Iv (mcd)5000/9000/6000
Lens TypeWater Clear
Viewing Angle (deg)20
Forward Voltage - Vf (Typ.)2.0/3.2/3.2
Forward Current - If (Typ.)30 mA
Wavelength625 nm, 525 nm, 470 nm
Height (mm)8.7
Lead Pitch0.05"
Pin Count4
LED Display TypeSuper Bright


Report a problem
Suggest a product